Norgren Compressed Air Pipe Yellow Polyamide 4 mm 25 m PA2 series Series

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 reel of 25 units)*

$54.44

(exc. GST)

$59.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
Saving
1 - 4$54.44$2.178-
5 - 9$53.70$2.1481%
10 +$52.62$2.1053%

*price indicative

RS Stock No.:
220-3898
Mfr. Part No.:
PA2-0304025C
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Compressed Air Pipe

Colour

Yellow

Material

Polyamide

Length

25m

Maximum Operating Pressure

31 bar

Application

Industrial

Series

PA2 series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Inside Diameter

2.5mm

Outside Diameter

4mm

Standards/Approvals

DIN 74324

Number of Tubes

1

RoHS Status: Exempt

COO (Country of Origin):
ES

IMI Norgren Compressed Air Pipe, Yellow Colour, 2.5mm ID - PA2 Series - PA2-0304025C


Get your pneumatic process going with this nylon compressed air pipe from IMI Norgren. By attaching one end to your compressor, you can easily transmit media directly to your air-powered components. When operated between -40ºC and +20ºC, this product handles pressures of up to 31 bar, so it's a solid choice for heavy-duty applications that need reliably high pressure. A narrow outer diameter of 4mm means you can thread it into tight work areas and use it with smaller bits of kit.

Features & Benefits


• Bright yellow colour is easy to spot, saving time during maintenance and repair work

• Minimum bend radius of 25mm shows it's flexible for hassle-free working around corners and in confined spaces

• Nylon construction is abrasion-resistant for protection from scrapes and scratches

Applications


• Automotive workshops

• Assembly lines

• Aerospace industry

• Medical technology

• Robotics systems

How much tubing comes in a pack?


It's 25m long and comes in a storage box, so you can cut off just the length you need without getting it tangled. The length also makes it useful for powering pneumatic components set at a distance from your compressor.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy