Ideal Industries Gen II Lever Series Connector, 12AWG, 24 AWG Wire, 32A Push-in

Subtotal (1 box of 30 units)*

$33.56

(exc. GST)

$36.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$33.56$1.119

*price indicative

RS Stock No.:
285-7535
Mfr. Part No.:
30-0099
Brand:
Ideal Industries
Find similar products by selecting one or more attributes.
Select all

Brand

Ideal Industries

Product Type

Connector

Current

32A

Wire Size

12AWG, 24AWG

Voltage

600V

Colour

Clear

Series

Gen II Lever

Termination Type

Push-in

Minimum Operating Temperature

85°C

Maximum Operating Temperature

105°C

Enclosed

Yes

Hazardous Area Certification

No

Standards/Approvals

UL 486C, BS 7671:2008, IEC 60998

RoHS Status: Exempt

COO (Country of Origin):
AT

Lever Wire Connector - Combo Pack


IDEAL® Lever Connectors quickly and securely join solid, stranded, and flexible wires. Utilising the latest connection technologies, they are available in 2-, 3- and 5-port models and can accommodate multiple wires of different types of sizes. They offer a fast, simple and cost-effective alternative to terminal strips allowing electrical professionals to save time and money on site while achieving easier, more consistent terminations for wires up to 4mm2 (12AWG) and 32 Amps. For use in all applications up to 32A including lighting, access control, radial and final ring circuits.

Secure your cables in seconds – no screwdriver, no crimping, just strip, push, connect

Releasable compact connector – for solid, stranded and flexible wires. Suits compact spaces

Innovative levers – opens in the opposite direction of insertion points

Easy to use - no need to lift the levers when using on solid wire

Clear window at the bottom of the connector - allows for visual verification of connection

Continuity check ports - for easy testing

Wire Range: solid and rigid stranded wires (7 strands) - 0.2 mm2 to 4.0 mm2; flexible wires - 0.14 mm2 to 4.0 mm2 (24 - 12 AWG). Strip Length: 11-12 mm | 0.45"

IEC 60998: 32A | 450V | 85° C (ambient), UL 486C: 20A |600V | 105° C (working)

BS 7671:2018 (18th Edition), IEC 60998 and UL 486C compliant

CE, UKCA, UL and ENEC approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy