Norgren Compressed Air Pipe Translucent Plastic 4 mm 25 m PA2 Series
- RS Stock No.:
- 212-9285
- Mfr. Part No.:
- PA2-0004025C
- Brand:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 25 units)*
$53.17
(exc. GST)
$58.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 4 | $53.17 | $2.127 |
| 5 - 9 | $51.67 | $2.067 |
| 10 + | $49.55 | $1.982 |
*price indicative
- RS Stock No.:
- 212-9285
- Mfr. Part No.:
- PA2-0004025C
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Compressed Air Pipe | |
| Colour | Translucent | |
| Material | Plastic | |
| Length | 25m | |
| Maximum Operating Pressure | 31 bar | |
| Application | General Pneumatic Tubing | |
| Series | PA2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Inside Diameter | 2.5mm | |
| Outside Diameter | 4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Compressed Air Pipe | ||
Colour Translucent | ||
Material Plastic | ||
Length 25m | ||
Maximum Operating Pressure 31 bar | ||
Application General Pneumatic Tubing | ||
Series PA2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Inside Diameter 2.5mm | ||
Outside Diameter 4mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
IMI Norgren Compressed Air Pipe, 4mm OD, 25m Length - PA2 Series - PA2-0004025C
When your system efficiency depends on consistent pneumatic pressure, this compressed air pipe from IMI Norgren keeps things in line. It securely links your components and reliably gets pressurised air from A to B. As the tubing is translucent, it's easy to spot any clogs during troubleshooting. Thanks to a 4mm outer diameter, it's a cinch to route the hose in cramped installations without the risk of tangling or bulking.
Features & Benefits
• Hardwearing plastic material shrugs off wear and impact for an extended lifespan
• Comes coiled in compact cardboard packaging that makes storage and dispensing a breeze
• You can easily cut your desired length using a standard pipe cutter
• 25m roll gives you enough for a long run or multiple pneumatic assemblies
• Maximum continuous working temperature of +80°C to handle harsh environments
Applications
• Automotive industry
• Factory automation
• Aerospace engineering
• Pick-and-pack equipment
Can I use this compressed air pipe for braking systems in vehicles?
Yes, this pneumatic hose passed the necessary quality and safety tests for use in air braking systems on commercial vehicles.
Related links
- Norgren Compressed Air Pipe Translucent Plastic 12 mm 25 m PA2 Series
- Norgren Compressed Air Pipe Translucent Plastic 6 mm 25 m PA2 Series
- Norgren Compressed Air Pipe Translucent Plastic 8 mm 25 m PA2 Series
- Norgren Compressed Air Pipe Translucent Nylon 16 mm 25 m PA2 series Series
- Norgren Compressed Air Pipe Translucent Polyamide 14 mm 25 m PA2 series Series
- Norgren Compressed Air Pipe Black Plastic 4 mm 25 m PA2 Series
- Norgren Compressed Air Pipe Red Plastic 4 mm 25 m PA2 Series
- Norgren Compressed Air Pipe Blue Plastic 4 mm 25 m PA2 Series
