Norgren Compressed Air Pipe Blue Polyamide 12 mm 25 m PA2 Series

Get a bulk buy discount

Add 5 more to save $44.15

View bulk pricing options

Subtotal (1 reel of 25 units)*

$315.82

(exc. GST)

$347.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
Saving
1 - 4$315.82$12.633-
5 - 9$306.99$12.28$44.15
10 +$294.34$11.774$214.80

*price indicative

RS Stock No.:
212-9297
Mfr. Part No.:
PA2-0512025C
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Compressed Air Pipe

Colour

Blue

Material

Polyamide

Length

25m

Maximum Operating Pressure

19 bar

Application

General Pneumatic Tubing

Series

PA2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Inside Diameter

9mm

Outside Diameter

12mm

Standards/Approvals

No

Number of Tubes

1

RoHS Status: Exempt

COO (Country of Origin):
ES

IMI Norgren Compressed Air Pipe, PA Construction, 60mm Minimum Bend Radius - PA2 Series - PA2-0512025C


Looking for a reliable tube to carry pressurised air from your compressors to pneumatic units? Reach for this compressed air pipe from IMI Norgren. It's made of durable PA that stands firm against wear and scratches, making it fit for use in harsh environments. The resilient hose handles up to 18 bar of operating pressure, so it's the right choice for heavy-duty applications. As it comes in a length of 25m, you'll have plenty to go around for numerous projects. Use a regular cutting tool to snip it accurately to the size you need for your setup.

Features & Benefits


• Safe to use in demanding conditions thanks to an operating temperature range between -20°C and +80°C

• Minimum bend radius of 60mm for flexible installation around corners

• Conforms to DIN 74324 for safe use in air braking systems

• Supplied in a carton to protect it while in storage

Applications


• Process and packaging industry

• Waste management systems

• Material handling equipment

• Commercial vehicles

What components can I use this pipe with?


This pipe is a handy multitasker that moves air to different pneumatic devices, including cylinders, valves and actuators.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy