Norton Aluminium Oxide Abrasive Wheel, 180 mm Diameter
- RS Stock No.:
- 122-1163
- Mfr. Part No.:
- 66253353968
- Brand:
- Norton
Subtotal (1 unit)*
$100.34
(exc. GST)
$110.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.34 |
*price indicative
- RS Stock No.:
- 122-1163
- Mfr. Part No.:
- 66253353968
- Brand:
- Norton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Product Type | Abrasive Wheel | |
| Abrasive Material | Aluminium Oxide | |
| Thickness | 6mm | |
| Disc Diameter | 180mm | |
| Bore Diameter | 31.75mm | |
| Maximum Safe Speed | 63rpm | |
| Quantity Per Package | 2Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Product Type Abrasive Wheel | ||
Abrasive Material Aluminium Oxide | ||
Thickness 6mm | ||
Disc Diameter 180mm | ||
Bore Diameter 31.75mm | ||
Maximum Safe Speed 63rpm | ||
Quantity Per Package 2Per Pack | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Norton VITRIUM 3 Grinding Wheels
The new VITRIUM 3 grinding wheels from Norton utilise a revolutionary bond platform, features an exclusive chemistry that delivers an entirely new grain adhesion science. Provides increased porosity, resulting in improved product versatility across a wide range of precision grinding applications. Vitrium 3 enables the wheel to cut more freely, improving cut rate and also minimises heat build-up, reducing burn, power consumption and grinding forces.
Features and Benefits
Superior grain holding properties
Improving wheel form and corner holding
Provides the ultimate wheel strength
Lighter construction
Cool Cutting
Superior grain clearance
Cooler cutting
Improved part quality and integrity
Precise Profile
Superior profile holding
Reduces dressing time and dresser wear
Significant reduction in process cost
High Speed
Machines can work at higher feed rates, speed and pressure
Optimises existing equipment
Improves process time and throughput
Application Information
Designed for metal removal, deburring, shaping and sharpening needs
Related links
- Norton Straight wheel Aluminium Oxide P60 Grit
- Norton VITRIUM 3 Straight wheel Aluminium Oxide P46 Grit
- Norton 38A Straight wheel Aluminium Oxide P60 Grit
- Norton Straight wheel Aluminium Oxide P46 Grit
- Norton VITRIUM 3 Straight wheel Aluminium Oxide P60 Grit
- Norton Aluminium Oxide Abrasive Disc Non-Reinforced Cut-Off Coarse Grade, P60 Grit
- Norton Aluminium Oxide P60 Grit, 80
- Norton Aluminium Oxide Fine
