Bosch Abrasive Wheel 520, 13.2 mm Diameter
- RS Stock No.:
- 268-4831
- Mfr. Part No.:
- 2615052065
- Brand:
- Bosch
Subtotal (1 unit)*
$13.44
(exc. GST)
$14.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.44 |
*price indicative
- RS Stock No.:
- 268-4831
- Mfr. Part No.:
- 2615052065
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Abrasive Wheel | |
| Suitable For | Metal | |
| Diameter | 13.2mm | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Abrasive Wheel | ||
Suitable For Metal | ||
Diameter 13.2mm | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bosch impregnated polishing wheel with pre applied polishing compound and it is best for light stock removal on metals.
1.3 cm product box length
10 cm product box height
Related links
- Bosch Abrasive Wheel 423S, 25 mm Diameter
- Bosch Abrasive Wheel Accessory TX60 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX40 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX50 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX55 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX45 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX15 Tip, 25mm Overall
- Bosch Abrasive Wheel Accessory TX25 Tip, 25mm Overall
