Norton Aluminium Oxide Abrasive Wheel, 200 mm Diameter, Fine
- RS Stock No.:
- 693-501
- Mfr. Part No.:
- 69936623788
- Brand:
- Norton
This image is representative of the product range
Subtotal (1 unit)*
$163.84
(exc. GST)
$180.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.84 |
*price indicative
- RS Stock No.:
- 693-501
- Mfr. Part No.:
- 69936623788
- Brand:
- Norton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Product Type | Abrasive Wheel | |
| Abrasive Material | Aluminium Oxide | |
| Suitable For | Steel | |
| Grade | Fine | |
| Thickness | 25mm | |
| Disc Diameter | 200mm | |
| Bore Diameter | 31.75mm | |
| Maximum Safe Speed | 3340rpm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Product Type Abrasive Wheel | ||
Abrasive Material Aluminium Oxide | ||
Suitable For Steel | ||
Grade Fine | ||
Thickness 25mm | ||
Disc Diameter 200mm | ||
Bore Diameter 31.75mm | ||
Maximum Safe Speed 3340rpm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Aluminium Oxide (AVS) Grinding Wheels
For use with tool steel and mild steel
Suits most workshop applications
Bore size 31.75mm
Related links
- Norton Aluminium Oxide Fine
- Norton Straight wheel Aluminium Oxide P60 Grit
- 3M HS-DC Aluminium Oxide Medium Grade, 20 Grit 20 Per Pack
- 3M T41 Silver Aluminium Oxide P120 Grit, Fine
- Norton Aluminium Oxide P60 Grit, 80
- Norton Aluminium Oxide P46 Grit, Medium
- Norton Aluminium Oxide, 180 mm Diameter
- Norton Aluminium Oxide P60 Grit, 80