3M Silver T27 Silver Ceramic Abrasive Wheel, 115 mm Diameter, 36 μm Grit, 36

Subtotal (1 box of 10 units)*

$106.24

(exc. GST)

$116.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$106.24$10.624

*price indicative

RS Stock No.:
173-5195
Mfr. Part No.:
51747
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Abrasive Material

Ceramic

Product Type

Abrasive Wheel

Suitable For

Steel, Metal, Stainless Steel

Grit Size

36 μm

Grade

36

Thickness

7mm

Disc Diameter

115mm

Bore Diameter

22.23mm

Maximum Safe Speed

13300rpm

Standards/Approvals

No

Series

Silver

RoHS Status: Exempt

COO (Country of Origin):
AT

3M Silver Series Abrasive Wheel, Abrasive Material Ceramic, Grit size 36μm - 51747


This abrasive wheel is designed for efficient stock removal and precision grinding. Built with advanced ceramic material, the 3M Silver T27 range features a diameter of 115mm and a grit size of 36μm, making it ideal for a variety of metalworking applications. The robust wheel ensures consistent performance across different materials.

Features & Benefits


• Made with ceramic and aluminium oxide for longevity

• Triple reinforced construction enhances safety during use

• INOX formulation minimises contamination in stainless steel work

• Maximum safe speed of 13,300 rpm ensures effective grinding

• Versatile use for deburring, edge preparation, and weld removal

Applications


• Used for heavy duty grinding tasks in metal fabrication

• Ideal for edge preparation and bevelling processes

• Suitable for removal of slag from welded surfaces

• Used in deburring to achieve smooth finishes

• Ideal for stock removal in automotive and heavy machinery

What types of metals can be effectively cut with it?


The wheel is suitable for cutting a range of materials including aluminium, cast iron, mild steel, non-ferrous metals, and stainless steel, providing flexibility in various applications.

How does the triple reinforced design contribute to safety?


The triple reinforcement ensures that the wheel maintains structural integrity under high speeds and heavy use, reducing the risk of breakage and associated hazards during grinding operations.

What are the recommended storage conditions for this product?


It is best stored on a “first-in, first-out” basis, ideally at temperatures between 16 to 26 °C and relative humidity of 35 to 50 % to preserve its effectiveness and longevity.

What impact does the grit size have on performance?


A grit size of 36μm is optimal for heavy stock removal and shaping, which makes this wheel particularly effective for tasks that require aggressive grinding.

Can this wheel be used with all types of angle grinders?


Yes, it is compatible with standard angle grinders that accommodate a bore size of 22.23mm and can operate safely at the specified maximum speed.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy