Norton Straight wheel Aluminium Oxide Abrasive Wheel, 180 mm Diameter, P46 Grit
- RS Stock No.:
- 198-5491
- Mfr. Part No.:
- 69936623312
- Brand:
- Norton
Subtotal (1 unit)*
$144.23
(exc. GST)
$158.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.23 |
*price indicative
- RS Stock No.:
- 198-5491
- Mfr. Part No.:
- 69936623312
- Brand:
- Norton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Abrasive Material | Aluminium Oxide | |
| Product Type | Abrasive Wheel | |
| Grit Size | P46 | |
| Suitable For | Steel, Heat Sensitive Application | |
| Thickness | 20mm | |
| Disc Diameter | 180mm | |
| Bore Diameter | 31.75mm | |
| Maximum Safe Speed | 3710rpm | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Series | Straight wheel | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Abrasive Material Aluminium Oxide | ||
Product Type Abrasive Wheel | ||
Grit Size P46 | ||
Suitable For Steel, Heat Sensitive Application | ||
Thickness 20mm | ||
Disc Diameter 180mm | ||
Bore Diameter 31.75mm | ||
Maximum Safe Speed 3710rpm | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
Series Straight wheel | ||
RoHS Status: Exempt
Straight, Type 01
Alundum Wheels
Alundum abrasive grinding wheels are ideal for sharpening highspeed steel, cast alloy tools and cutters, die grinding or general surface grinding applications. The tool geometry determines the wheel shape required for a particular application. In many cases the specification of the wheel will be determined by the workpiece, whether it is hard or free cutting material. The specification indicates abrasive type (38A for Alundum), grit size (eg 80 – the lower the number, the coarser the finish and higher the rms reading), abrasive bond strength (from softest, A, to highest, Z) and bonding material (VS, vitrified bond). In some instances experimentation with the choice of specification or the operation parameters may be required to attain optimum performance.,All wheel types can be used for wet or dry grinding and produce minimal surface discolouration without drawing the temper of the material being ground. They should be handled with care and stored in conditions avoiding extremes of temperature and humidity.
Related links
- Norton VITRIUM 3 Straight wheel Aluminium Oxide P46 Grit
- Norton Straight wheel Aluminium Oxide P46 Grit
- Norton Straight wheel Aluminium Oxide P60 Grit
- Norton 38A Straight wheel Aluminium Oxide P60 Grit
- Norton VITRIUM 3 Straight wheel Aluminium Oxide P60 Grit
- Norton Aluminium Oxide P46 Grit, Medium
- Norton Straight wheel Aluminium Oxide P60 Grit
- Norton Straight wheel Aluminium Oxide P60 Grit
