Bosch A30 T Expert for Metal Aluminium Oxide Abrasive Wheel, 125 mm Diameter, P30 Grit, Medium
- RS Stock No.:
- 463-7195
- Mfr. Part No.:
- 2608600223
- Brand:
- Bosch
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.09
(exc. GST)
$11.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $10.09 |
| 25 + | $10.05 |
*price indicative
- RS Stock No.:
- 463-7195
- Mfr. Part No.:
- 2608600223
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Abrasive Wheel | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P30 | |
| Suitable For | Metal | |
| Grade | Medium | |
| Thickness | 6mm | |
| Disc Diameter | 125mm | |
| Bore Diameter | 22.23mm | |
| Maximum Safe Speed | 80m/s | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Series | Expert for Metal | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Abrasive Wheel | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P30 | ||
Suitable For Metal | ||
Grade Medium | ||
Thickness 6mm | ||
Disc Diameter 125mm | ||
Bore Diameter 22.23mm | ||
Maximum Safe Speed 80m/s | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
Series Expert for Metal | ||
- COO (Country of Origin):
- TR
Bosch Abrasive Wheel, 80m/s Maximum Rotational Speed, 22.23mm Bore Size - Expert for Metal Series - 2608600223
Polish up diamonds in the rough by giving your metal objects a smooth finish with this abrasive wheel from Bosch. As it's designed for grinding workpieces, you'll find it handy when preparing and finishing a surface for further work. The P30 grit size means it features large, coarse particles that make it the right choice when working with metal. Thanks to the maximum rotational speed of 80m/s, you can run this wheel at a rapid rate without tiring it out.
Features & Benefits
• Industry-standard bore diameter of 22.23mm for ease of installation
• Broad dimensions, with a 125mm diameter and 6mm thickness ensuring plenty of surface coverage
• Precision-made fibreglass material provides very high disc stability for enhanced workplace safety
Applications
• Construction sites
• Steel manufacturing plants
• Railway and transportation
• Automotive industry
What's the abrasive material used on this wheel?
It has an abrasive grain made from rugged aluminium oxide that resists mechanical wear, so you can count on a long service life.
What type of grinder can I use with this wheel?
You can use this wheel for grinding by mounting it to a handheld angle grinder.
Related links
- Bosch A30 T Expert for Metal Aluminium Oxide P30 Grit, Medium
- Bosch Aluminium Oxide P30 Grit 1 Per Pack
- Bosch 2608600228 Aluminium Oxide P30 Grit
- Bosch C470 Aluminium Oxide Abrasive Disc Hook & Loop Sanding Disc Medium Grade, 5 Grit
- Bosch Pro Metal Aluminium Oxide, 125 mm 1
- PREMINES OXAFIBRE Aluminium Oxide Medium Grade, 25 Grit 25 Per Pack
- 3M Cubitron Aluminium Oxide Medium Grade, 20 Grit 20 Per Pack
- Norton Aluminium Oxide P46 Grit, Medium
