RS PRO Abrasive Wheel, 203 mm Diameter, Coarse
- RS Stock No.:
- 488-5748
- Brand:
- RS PRO
Subtotal (1 unit)*
$54.65
(exc. GST)
$60.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.65 |
*price indicative
- RS Stock No.:
- 488-5748
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Abrasive Wheel | |
| Suitable For | Steel | |
| Grade | Coarse | |
| Diameter | 203mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Abrasive Wheel | ||
Suitable For Steel | ||
Grade Coarse | ||
Diameter 203mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Cotton mops
Pure cotton polishing mops for finishing steel, brass, nickel, silver, copper and chrome-plated surfaces
Suitable for hand-held or bench-mounted machines with a tapered spindle mount
9.5-mm locating shaft available under RS stock no. 488-5653
Mops & Deburring/Finishing Wheels
Polishing mops for use with bench-mounted or hand-held machines which utilise a tapered spindle mounting.
