Norton Straight wheel Aluminium Oxide Abrasive Wheel, 250 mm Diameter, P46 Grit
- RS Stock No.:
- 198-5570
- Mfr. Part No.:
- 66253354041
- Brand:
- Norton
Subtotal (1 unit)*
$272.05
(exc. GST)
$299.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $272.05 |
*price indicative
- RS Stock No.:
- 198-5570
- Mfr. Part No.:
- 66253354041
- Brand:
- Norton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Abrasive Material | Aluminium Oxide | |
| Product Type | Abrasive Wheel | |
| Grit Size | P46 | |
| Suitable For | Steel | |
| Thickness | 25mm | |
| Disc Diameter | 250mm | |
| Bore Diameter | 76.2mm | |
| Maximum Safe Speed | 2670rpm | |
| Standards/Approvals | No | |
| Series | Straight wheel | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Abrasive Material Aluminium Oxide | ||
Product Type Abrasive Wheel | ||
Grit Size P46 | ||
Suitable For Steel | ||
Thickness 25mm | ||
Disc Diameter 250mm | ||
Bore Diameter 76.2mm | ||
Maximum Safe Speed 2670rpm | ||
Standards/Approvals No | ||
Series Straight wheel | ||
RoHS Status: Exempt
Norton VITRIUM 3 Grinding Wheels
The new VITRIUM 3 grinding wheels from Norton utilise a revolutionary bond platform, features an exclusive chemistry that delivers an entirely new grain adhesion science. Provides increased porosity, resulting in improved product versatility across a wide range of precision grinding applications. Vitrium 3 enables the wheel to cut more freely, improving cut rate and also minimises heat build-up, reducing burn, power consumption and grinding forces.
Features and Benefits
Superior grain holding properties
Improving wheel form and corner holding
Provides the ultimate wheel strength
Lighter construction
Cool Cutting
Superior grain clearance
Cooler cutting
Improved part quality and integrity
Precise Profile
Superior profile holding
Reduces dressing time and dresser wear
Significant reduction in process cost
High Speed
Machines can work at higher feed rates, speed and pressure
Optimises existing equipment
Improves process time and throughput
Application Information
Designed for metal removal, deburring, shaping and sharpening needs
Related links
- Norton Straight wheel Aluminium Oxide P46 Grit
- Norton Straight wheel Aluminium Oxide P60 Grit
- Norton VITRIUM 3 Straight wheel Aluminium Oxide P46 Grit
- Norton Straight wheel Aluminium Oxide P60 Grit
- Norton Straight wheel Aluminium Oxide P60 Grit
- Norton Straight wheel Aluminium Oxide P60 Grit
- Norton Straight wheel Aluminium Oxide P80 Grit
- Norton VITRIUM 3 Straight wheel Aluminium Oxide P60 Grit
