Norton VITRIUM 3 Straight wheel Aluminium Oxide Abrasive Wheel, 180 mm Diameter, P60 Grit

Subtotal (1 unit)*

$162.68

(exc. GST)

$178.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$162.68

*price indicative

RS Stock No.:
198-5362
Mfr. Part No.:
66253354035
Brand:
Norton
Find similar products by selecting one or more attributes.
Select all

Brand

Norton

Abrasive Material

Aluminium Oxide

Product Type

Abrasive Wheel

Grit Size

P60

Suitable For

Steel

Thickness

25mm

Disc Diameter

180mm

Bore Diameter

31.75mm

Maximum Safe Speed

3760rpm

Quantity Per Package

1Per Pack

Standards/Approvals

No

Series

Straight wheel

RoHS Status: Exempt

Norton VITRIUM 3 Grinding Wheels


The new VITRIUM 3 grinding wheels from Norton utilise a revolutionary bond platform, features an exclusive chemistry that delivers an entirely new grain adhesion science. Provides increased porosity, resulting in improved product versatility across a wide range of precision grinding applications. Vitrium 3 enables the wheel to cut more freely, improving cut rate and also minimises heat build-up, reducing burn, power consumption and grinding forces.

Features and Benefits


Superior grain holding properties

Improving wheel form and corner holding

Provides the ultimate wheel strength

Lighter construction

Cool Cutting


Superior grain clearance

Cooler cutting

Improved part quality and integrity

Precise Profile


Superior profile holding

Reduces dressing time and dresser wear

Significant reduction in process cost

High Speed


Machines can work at higher feed rates, speed and pressure

Optimises existing equipment

Improves process time and throughput

Application Information


Designed for metal removal, deburring, shaping and sharpening needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy