Norton Aluminium Oxide Abrasive Wheel, 40 mm Diameter, P60 Grit, 80

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-1160
Mfr. Part No.:
66253355185
Brand:
Norton
Find similar products by selecting one or more attributes.
Select all

Brand

Norton

Product Type

Abrasive Wheel

Abrasive Material

Aluminium Oxide

Suitable For

Inconel, Vane, Rotor, Nozzle, Grinding, Aerospace

Grit Size

P60

Thickness

40mm

Grade

80

Disc Diameter

40mm

Bore Diameter

12.7mm

Maximum Safe Speed

30079rpm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PL

Norton VITRIUM 3 (JVS3) Grinding Wheels


The new VITRIUM 3 grinding wheels from Norton utilise a revolutionary bond platform, features an exclusive chemistry that delivers an entirely new grain adhesion science. Provides increased porosity, resulting in improved product versatility across a wide range of precision grinding applications. Vitrium 3 enables the wheel to cut more freely, improving cut rate and also minimises heat build-up, reducing burn, power consumption and grinding forces.

Features and Benefits


Superior grain holding properties

Improving wheel form and corner holding

Provides the ultimate wheel strength

Lighter construction

Cool Cutting


Superior grain clearance

Cooler cutting

Improved part quality and integrity

Precise Profile


Superior profile holding

Reduces dressing time and dresser wear

Significant reduction in process cost

High Speed


Machines can work at higher feed rates, speed and pressure

Optimises existing equipment

Improves process time and throughput

Application Information


Designed for metal removal, deburring, shaping and sharpening needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy