DeWALT Aluminium Oxide Abrasive Disc Sanding Disc, 125 mm, 40 Grit
- RS Stock No.:
- 215-503
- Mfr. Part No.:
- DT3111-QZ
- Brand:
- DeWALT
Subtotal (1 pack of 25 units)*
$34.63
(exc. GST)
$38.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $34.63 | $1.385 |
*price indicative
- RS Stock No.:
- 215-503
- Mfr. Part No.:
- DT3111-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Backing Material | Nylon Loop | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 125mm | |
| Sub Type | Sanding Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 40 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Backing Material Nylon Loop | ||
Product Type Abrasive Disc | ||
Disc Diameter 125mm | ||
Sub Type Sanding Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 40 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The DeWALT ROS 125mm 40G Multi Purpose Sandpaper 8 Hole is designed for basic, intermediate, and finishing sanding in wood, paints, and varnishes. It features a stearate coating to reduce clogging and is heat-resistant for power sanding applications. The quick fit nylon loop backing allows for fast and easy paper changes, making it ideal for softwoods and painted surfaces.
Stearate coating reduces clogging and is excellent for softwoods and painted surfaces (grits 80 or greater)
Quick fit nylon loop backing allows for fast and easy paper change
Heat-resistant resin adhesive bond is ideal for power sanding applications
Related links
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 25 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 25 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 10 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 10 Grit
- 3M Cubitron II Aluminium Oxide Abrasive Disc 25 Grit 100 Per Pack
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 25 Grit
- Norton Zirconium Dioxide Abrasive Disc Abrasive Disc 25 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 10 Grit
