DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc, 150 mm, 10 Grit

Subtotal (1 pack of 10 units)*

$18.78

(exc. GST)

$20.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$18.78$1.878

*price indicative

RS Stock No.:
215-841
Mfr. Part No.:
DT3127-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Sub Type

Abrasive Disc

Product Type

Abrasive Disc

Disc Diameter

150mm

Abrasive Material

Aluminium Oxide

Grit Size

10

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH
The DeWALT ROS 150mm 240G Multi Purpose Sandpaper is a versatile sandpaper designed for basic, intermediate, and finishing sanding tasks in wood, paints, and varnishes. With a grit size of 240 and a pack quantity of 10, this sandpaper is perfect for a range of applications.

Stearate coating reduces clogging and is excellent for softwoods and painted surfaces

Quick Fit nylon loop backing allows for fast and easy paper changes

Heat resistant resin adhesive bond is ideal for power sanding

Clip, Hook and Loop design for convenience

Suitable for multi-purpose application material

Related links