DeWALT Silicon Carbide Abrasive Disc Sanding Disc, 150 mm, 80 Grit
- RS Stock No.:
- 215-789
- Mfr. Part No.:
- DTM3123-QZ
- Brand:
- DeWALT
Subtotal (1 pack of 5 units)*
$20.65
(exc. GST)
$22.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $20.65 | $4.13 |
*price indicative
- RS Stock No.:
- 215-789
- Mfr. Part No.:
- DTM3123-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Disc Diameter | 150mm | |
| Backing Material | Nylon Mesh | |
| Sub Type | Sanding Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Silicon Carbide | |
| Grit Size | 80 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Disc Diameter 150mm | ||
Backing Material Nylon Mesh | ||
Sub Type Sanding Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Silicon Carbide | ||
Grit Size 80 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The DeWALT Extreme ROS 150mm 80G Mesh Sandpaper Disc is designed with a universal fitment, quick attachment hook and loop system, and nylon mesh for a seamless sanding experience. The silicon carbide grit provides enhanced durability and efficiency, resulting in a finer sanding pattern and longer lifespan compared to standard abrasive papers.
Universal fitment for easy use with various sanders
Hook and loop fastener closure system for quick attachment
Nylon mesh eliminates need for additional backing pad
Silicon carbide grit offers up to 4X longer life compared to standard abrasive papers
Open weave structure enhances sanding pattern and dust removal
Related links
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 5 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 5 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 5 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 10 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 10 Grit
- Bosch F355 Silicon Carbide Abrasive Disc Abrasive Disc Medium Grade, 5 Grit 5 Per Pack
- DeWALT DTM31 Silicon Carbide Abrasive Disc Abrasive Disc Very Fine Grade, 10 Grit 10 Per Pack
- RS PRO Silicon Carbide Abrasive Disc Abrasive Disc Extra Coarse Grade, 5 Grit
