DeWALT Silicon Carbide Abrasive Disc Sanding Disc, 150 mm, 120 Grit

Subtotal (1 pack of 10 units)*

$35.76

(exc. GST)

$39.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$35.76$3.576

*price indicative

RS Stock No.:
215-587
Mfr. Part No.:
DTM3135-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Abrasive Disc

Backing Material

Nylon Mesh

Disc Diameter

150mm

Sub Type

Sanding Disc

Abrasive Material

Silicon Carbide

Grit Size

120

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The DeWALT Sandpaper Disc is designed for universal fitment with its open structure grid lines, eliminating the need for precise positioning. The hook and loop fastener closure system provides quick attachment to the sander, while the nylon mesh eliminates the need for another backing pad. With silicon carbide grit, it offers up to 4x longer life compared to standard abrasive papers.

Open structure grid lines for universal fitment without precise positioning

Hook and loop fastener closure system for quick attachment to sander

Nylon mesh eliminates need for additional backing pad

Silicon carbide grit for up to 4x longer life compared to standard abrasive papers

Open weave structure for effective removal of sanding dust and finer sanding pattern

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy