onsemi 1, 12 V Zener Diode, Single 3.2 W Surface 2-Pin POWERMITE
- RS Stock No.:
- 163-1946
- Mfr. Part No.:
- 1PMT5927BT1G
- Brand:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$981.00
(exc. GST)
$1,080.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.327 | $981.00 |
| 6000 - 9000 | $0.319 | $957.00 |
| 12000 + | $0.314 | $942.00 |
*price indicative
- RS Stock No.:
- 163-1946
- Mfr. Part No.:
- 1PMT5927BT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 12V | |
| Product Type | Zener Diode | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 3.2W | |
| Package Type | POWERMITE | |
| Zener Type | General Purpose | |
| Pin Count | 2 | |
| Test Current It | 31.2mA | |
| Maximum Zener Impedance | 550Ω | |
| Maximum Reverse Leakage Current | 1μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Series | 1PMT5927B | |
| Standards/Approvals | RoHS | |
| Height | 1.15mm | |
| Length | 3.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 12V | ||
Product Type Zener Diode | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 3.2W | ||
Package Type POWERMITE | ||
Zener Type General Purpose | ||
Pin Count 2 | ||
Test Current It 31.2mA | ||
Maximum Zener Impedance 550Ω | ||
Maximum Reverse Leakage Current 1μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Series 1PMT5927B | ||
Standards/Approvals RoHS | ||
Height 1.15mm | ||
Length 3.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Zener Diodes 3.2W, 1PMT59xxB Series, ON Semiconductor
Surface Mount POWERMITE® Package
Zener Diodes, ON Semiconductor
- RS Stock No. 6997919
- Mfr. Part No. ZMY12-GS08
Each (In a Pack of 25)
$0.458
- RS Stock No. 2419285
- Mfr. Part No. BZD27C12PWH
Each (On a Reel of 3000)
$0.199
- RS Stock No. 2419286
- Mfr. Part No. BZD27C12PWH
Each (In a Pack of 25)
$0.358
- RS Stock No. 1451920
- Mfr. Part No. ZMY12-GS08
Each (On a Reel of 1500)
$0.256
Related links
- onsemi 1 Single 3.2 W Surface 2-Pin POWERMITE
- onsemi 1 Single 550 mW 5 % Surface 2-Pin DO-214AA
- onsemi 1 Single 200 mW 2 % Surface 2-Pin SOD-323
- onsemi 1 Single 500 mW 5 % Surface 2-Pin SOD-123
- onsemi 1 Single 1.5 W 5 % Surface 2-Pin DO-214AC
- onsemi 1 Single 200 mW 5 % Surface 2-Pin SOD-323
- onsemi 1 Single 300 mW Surface 2-Pin SOD-323
- onsemi 1 Single 300 mW 5 % Surface 2-Pin SOD-523








