Abracon 1 F Supercapacitor 0/30 % Tolerance, ADCC-S05R5S 5.5V dc, Through Hole
- RS Stock No.:
- 266-460
- Mfr. Part No.:
- ADCC-S05R5SA105RB
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $11.70
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$23.42
(exc. GST)
$25.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 270 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $4.684 | $23.42 | - |
| 50 - 95 | $4.45 | $22.25 | $11.70 |
| 100 - 495 | $4.12 | $20.60 | $56.40 |
| 500 - 995 | $3.798 | $18.99 | $443.00 |
| 1000 + | $3.662 | $18.31 | $1,022.00 |
*price indicative
- RS Stock No.:
- 266-460
- Mfr. Part No.:
- ADCC-S05R5SA105RB
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Supercapacitor | |
| Capacitance | 1F | |
| Voltage | 5.5V dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Diameter | 20.5mm | |
| Lead Diameter | 450μm | |
| Automotive Standard | No | |
| Polarity | Polar | |
| Terminal Type | Lead | |
| Lead Pitch | 5mm | |
| Leakage Current | 8μA | |
| Equivalent Series Resistance ESR | 15Ω | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 70°C | |
| Lifetime | 500000 Cycles | |
| Height | 7.4mm | |
| Series | ADCC-S05R5S | |
| Standards/Approvals | RoHS, No SVHC (as of 27-Jun-2024) | |
| Tolerance | 0/30 % | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Supercapacitor | ||
Capacitance 1F | ||
Voltage 5.5V dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Diameter 20.5mm | ||
Lead Diameter 450μm | ||
Automotive Standard No | ||
Polarity Polar | ||
Terminal Type Lead | ||
Lead Pitch 5mm | ||
Leakage Current 8μA | ||
Equivalent Series Resistance ESR 15Ω | ||
Minimum Operating Temperature -25°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 70°C | ||
Lifetime 500000 Cycles | ||
Height 7.4mm | ||
Series ADCC-S05R5S | ||
Standards/Approvals RoHS, No SVHC (as of 27-Jun-2024) | ||
Tolerance 0/30 % | ||
- COO (Country of Origin):
- CN
The Abracon Coin type super capacitor with horizontal centre pins offers high power density and minimal discharge rate, maintaining less than 20 percent discharge over 72 hours.
RoHS and RoHS II compliant
Excellent cycle life
Related links
- Abracon 1 F Supercapacitor 0/30 % Tolerance Through Hole
- Abracon 0.22 F Supercapacitor -20 % to +150 % Tolerance Through Hole
- Abracon 1.5 F Supercapacitor 0/30 % Tolerance Through Hole
- Abracon 10 F Supercapacitor 0/30 % Tolerance Through Hole
- Abracon 1.5 F Supercapacitor 0/30 % Tolerance Through Hole
- Abracon 1 F Supercapacitor -10/20 % Tolerance Through Hole
- Abracon 47 mF Supercapacitor -20/100 % Tolerance Through Hole
- Abracon 330 mF Supercapacitor -20/80 % Tolerance Through Hole
