onsemi, 12V Zener Diode 5% 300 mW SMT 2-Pin SOD-523
- RS Stock No.:
- 793-0721
- Mfr. Part No.:
- MM5Z12VT1G
- Brand:
- onsemi
Price (ex. GST) Each (On a Tape of 100)
$0.083
(exc. GST)
$0.091
(inc. GST)
4860 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Tape* |
---|---|---|
100 - 700 | $0.083 | $8.30 |
800 - 1400 | $0.081 | $8.10 |
1500 + | $0.079 | $7.90 |
*price indicative
Related links
- onsemi, 12V Zener Diode 300 mW SMT 2-Pin SOD-323
- Nexperia, 12V Zener Diode 2% 300 mW SMT 2-Pin SOD-523
- onsemi, 12V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- onsemi, 12V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 12V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Nexperia, 9.1V Zener Diode 5% 300 mW SMT 2-Pin SOD-523
- Nexperia, 16V Zener Diode 5% 300 mW SMT 2-Pin SOD-523
- Nexperia, 5.1V Zener Diode 5% 300 mW SMT 2-Pin SOD-523