onsemi 1, 12 V Zener Diode, Single 550 mW 5 % Surface 2-Pin DO-214AA
- RS Stock No.:
- 545-3336
- Mfr. Part No.:
- 1SMB5927BT3G
- Brand:
- onsemi
This image is representative of the product range
Add 625 more to save $5.00
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$7.60
(exc. GST)
$8.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,050 unit(s) shipping from 02 December 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 600 | $0.304 | $7.60 | - |
| 625 - 1225 | $0.296 | $7.40 | $5.00 |
| 1250 + | $0.292 | $7.30 | $15.00 |
*price indicative
- RS Stock No.:
- 545-3336
- Mfr. Part No.:
- 1SMB5927BT3G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 12V | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 550mW | |
| Package Type | DO-214AA | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 31.2mA | |
| Maximum Zener Impedance | 6.5Ω | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 1μA | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 5.6mm | |
| Height | 2.47mm | |
| Series | 1SMB59 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 12V | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 550mW | ||
Package Type DO-214AA | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 31.2mA | ||
Maximum Zener Impedance 6.5Ω | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 1μA | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 5.6mm | ||
Height 2.47mm | ||
Series 1SMB59 | ||
Automotive Standard AEC-Q101 | ||
Zener Diodes 3W, 1SMB59xxB Series, ON Semiconductor
Zener Diodes, ON Semiconductor
- RS Stock No. 5450551
- Mfr. Part No. 1SMB5923BT3G
- RS Stock No. 5450551P
- Mfr. Part No. 1SMB5923BT3G
- RS Stock No. 5461567P
- Mfr. Part No. 1SMB5929BT3G
- RS Stock No. 5453308P
- Mfr. Part No. 1SMB5913BT3G
Related links
- onsemi 1 Single 550 mW 5 % Surface 2-Pin DO-214AA
- onsemi 1 Single 550 mW 5 % Surface 2-Pin DO-214AA
- onsemi 1 Single 550 mW 5 % Surface 2-Pin DO-214AA
- onsemi 1 Single 550 mW 5 % Surface 2-Pin DO-214AA
- onsemi 1 Single 550 mW 5 % Surface 2-Pin DO-214AA
- onsemi 1 Single 550 mW 5 % Surface 2-Pin DO-214AA
- onsemi 1 Single 550 mW 5 % Surface 2-Pin DO-214AA
- onsemi 1 Single 550 mW 5 % Surface 2-Pin DO-214AA





