onsemi 1, 12 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-123

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$123.00

(exc. GST)

$135.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.041$123.00-
6000 - 9000$0.04$120.002%
12000 +$0.04$120.002%

*price indicative

RS Stock No.:
163-2207
Mfr. Part No.:
MMSZ4699T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Nominal Zener Voltage Vz

12V

Product Type

Zener Diode

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

500mW

Package Type

SOD-123

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

50μA

Zener Voltage Tolerance ±

5%

Minimum Operating Temperature

-55°C

Maximum Reverse Leakage Current

50nA

Maximum Operating Temperature

150°C

Length

2.84mm

Height

1.35mm

Standards/Approvals

No

Series

MMS

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

Zener Diodes 500mW, MMSZ4xxxT1G / SZMMSZ4xxxT1G Series, ON Semiconductor


Surface Mount case: SOD-123

Zener Diodes, ON Semiconductor


  • RS Stock No. 7930894
  • Mfr. Part No. MMSZ4699T1G
Each (In a Pack of 100)
$0.078
  • RS Stock No. 7930894P
  • Mfr. Part No. MMSZ4699T1G
Each (Supplied on a Reel)
$0.078
  • RS Stock No. 7930882P
  • Mfr. Part No. MMSZ4697T1G
Each (Supplied on a Reel)
$0.089
  • RS Stock No. 1632206
  • Mfr. Part No. MMSZ4697T1G
Each (On a Reel of 3000)
$0.045

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy