onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- RS Stock No.:
- 145-3193
- Mfr. Part No.:
- MM5Z15VT1G
- Brand:
- onsemi
Available for back order.
Price (ex. GST) Each (On a Reel of 3000)
$0.058
(exc. GST)
$0.064
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.058 | $174.00 |
6000 - 9000 | $0.057 | $171.00 |
12000 + | $0.056 | $168.00 |
*price indicative
- RS Stock No.:
- 145-3193
- Mfr. Part No.:
- MM5Z15VT1G
- Brand:
- onsemi
Related links
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SMA
- onsemi, 15V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Taiwan Semi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123F
- onsemi, 15V Zener Diode 300 mW SMT 2-Pin SOD-323
- Vishay, 15V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- onsemi, 15V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F