onsemi, 12V Zener Diode 300 mW SMT 2-Pin SOD-323
- RS Stock No.:
- 186-9426
- Mfr. Part No.:
- SZMM3Z12VT1G
- Brand:
- onsemi
5900 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$0.461
(exc. GST)
$0.507
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 - 725 | $0.461 | $11.525 |
750 - 1475 | $0.458 | $11.45 |
1500 + | $0.442 | $11.05 |
*price indicative
- RS Stock No.:
- 186-9426
- Mfr. Part No.:
- SZMM3Z12VT1G
- Brand:
- onsemi
Related links
- onsemi, 12V Zener Diode 300 mW SMT 2-Pin SOD-323
- Nexperia, 12V Zener Diode 2% 300 mW SMT 2-Pin SOD-323
- onsemi, 12V Zener Diode 2% 200 mW SMT 2-Pin SOD-323
- onsemi, 12V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- onsemi, 24.2V Zener Diode 300 mW SMT 2-Pin SOD-323
- onsemi, 33V Zener Diode 300 mW SMT 2-Pin SOD-323
- onsemi, 15V Zener Diode 300 mW SMT 2-Pin SOD-323
- onsemi, 5.1V Zener Diode 300 mW SMT 2-Pin SOD-323