onsemi, 9.1V Zener Diode 3% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 687-8275
- Mfr. Part No.:
- MMSZ4696T1G
- Brand:
- onsemi
1250 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$0.182
(exc. GST)
$0.20
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 - 725 | $0.182 | $4.55 |
750 - 1475 | $0.178 | $4.45 |
1500 + | $0.175 | $4.375 |
*price indicative
Related links
- onsemi, 9.1V Zener Diode 3% 500 mW SMT 2-Pin SOD-123
- onsemi, 9.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 9.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- Diodes Inc, 9.1V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
- onsemi, 9.1V Zener Diode 5% 300 mW SMT 2-Pin SOD-323
- onsemi, 9.1V Zener Diode 5% 200 mW SMT 2-Pin SOD-323F
- Vishay, 24V Zener Diode 3% 500 mW SMT 2-Pin SOD-80
- Vishay, 3.9V Zener Diode 3% 500 mW SMT 2-Pin SOD-80