SAM, 37 mm Jaw Capacity Adjustable Spanner, 290mm Overall, Straight Handle
- RS Stock No.:
- 270-3255
- Mfr. Part No.:
- 2535
- Brand:
- SAM
Subtotal (1 unit)*
$211.71
(exc. GST)
$232.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $211.71 |
*price indicative
- RS Stock No.:
- 270-3255
- Mfr. Part No.:
- 2535
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Adjustable Spanner | |
| Product Type | Wrench | |
| Jaw Capacity | 37 mm | |
| Overall Length | 290mm | |
| Handle Type | Straight | |
| Finish | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Adjustable Spanner | ||
Product Type Wrench | ||
Jaw Capacity 37 mm | ||
Overall Length 290mm | ||
Handle Type Straight | ||
Finish Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Automatic claw wrench is self-adjusting articulated pin wrench for setting difficult to access steering tie-rods.
Weight 940 gram
- RS Stock No. 2709957
- Mfr. Part No. 630-24-AL
Each
$426.77
- RS Stock No. 2709958
- Mfr. Part No. 632-14-FME
Each
$151.36
- RS Stock No. 2709955
- Mfr. Part No. 630-14-AL
Each
$210.53
- RS Stock No. 2792191
- Mfr. Part No. 0-95-874
Each
$62.85
Related links
- SAM Adjustable Spanner 45 mm Jaw Capacity, Straight Handle
- SAM Adjustable Spanner 8 mm Jaw Capacity, Straight Handle
- SAM Adjustable Spanner 67 mm Jaw Capacity, Straight Handle
- SAM Adjustable Spanner 90 mm Jaw Capacity, Straight Handle
- SAM Adjustable Spanner 60 mm Jaw Capacity, Straight Handle
- SAM Adjustable Spanner 10 mm Jaw Capacity, Straight Handle
- SAM Adjustable Spanner 50 mm Jaw Capacity, Straight Handle
- SAM Adjustable Spanner 76 mm Jaw Capacity, Straight Handle












