SAM, 76 mm Jaw Capacity Adjustable Spanner, 450mm Overall, Straight Handle
- RS Stock No.:
- 270-9956
- Mfr. Part No.:
- 630-18-AL
- Brand:
- SAM
Subtotal (1 unit)*
$295.63
(exc. GST)
$325.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $295.63 |
*price indicative
- RS Stock No.:
- 270-9956
- Mfr. Part No.:
- 630-18-AL
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Adjustable Spanner | |
| Jaw Capacity | 76 mm | |
| Product Type | Wrench | |
| Overall Length | 450mm | |
| Handle Type | Straight | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Adjustable Spanner | ||
Jaw Capacity 76 mm | ||
Product Type Wrench | ||
Overall Length 450mm | ||
Handle Type Straight | ||
Finish Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM light-alloy pipework wrench has forged light alloy body for better manoeuvrability.
Double spring system ensuring an effective grip on the tube
Weight 1650 gram
Related links
- SAM Adjustable Spanner 60 mm Jaw Capacity, Straight Handle
- SAM Adjustable Spanner 90 mm Jaw Capacity, Straight Handle
- SAM Pipe Wrench 76 mm Jaw Capacity
- SAM Adjustable Spanner 45 mm Jaw Capacity, Straight Handle
- SAM Adjustable Spanner 67 mm Jaw Capacity, Straight Handle
- SAM Adjustable Spanner 8 mm Jaw Capacity, Straight Handle
- SAM Adjustable Spanner 37 mm Jaw Capacity, Straight Handle
- SAM Adjustable Spanner 10 mm Jaw Capacity, Straight Handle
