Virax Basin Wrench, 200mm Overall, Straight Handle
- RS Stock No.:
- 287-7023
- Mfr. Part No.:
- 220510
- Brand:
- Virax
Subtotal (1 unit)*
$120.75
(exc. GST)
$132.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.75 |
*price indicative
- RS Stock No.:
- 287-7023
- Mfr. Part No.:
- 220510
- Brand:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Wrench Type | Basin Wrench | |
| Product Type | Wrench | |
| Non-Sparking | No | |
| Overall Length | 200mm | |
| Handle Type | Straight | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Wrench Type Basin Wrench | ||
Product Type Wrench | ||
Non-Sparking No | ||
Overall Length 200mm | ||
Handle Type Straight | ||
Material Plastic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Virax universal wrench for toilet lid is a versatile tool designed for installing and removing toilet lids with most fixing systems, including butterfly nuts. It features an optimized handle for a comfortable and secure grip, making it convenient and easy to use for various toilet maintenance tasks.
Small footprint for use in tight spaces
Very easy to use, fast and efficient
Related links
- Virax Basin Wrench 36 to 65 mm Jaw Capacity, Telescopic Handle Handle
- Virax Basin Wrench 10 to 36 mm Jaw Capacity, Telescopic Handle Handle
- Virax Basin Wrench 38 mm Jaw Capacity
- Virax Basin Wrench 38 mm Jaw Capacity
- Virax Basin Wrench 38 to 50 mm Jaw Capacity
- Teng Tools Adjustable Wrench 33 mm Jaw Capacity, Bar Handle Handle
- Avit Adjustable Wrench 30 mm Jaw Capacity, Soft Grip Handle
- Stanley Adjustable Wrench Straight Handle
