SAM, 50 mm Jaw Capacity Adjustable Spanner, 335mm Overall, Straight Handle
- RS Stock No.:
- 270-9958
- Mfr. Part No.:
- 632-14-FME
- Brand:
- SAM
Subtotal (1 unit)*
$151.36
(exc. GST)
$166.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $151.36 |
*price indicative
- RS Stock No.:
- 270-9958
- Mfr. Part No.:
- 632-14-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench | |
| Jaw Capacity | 50 mm | |
| Wrench Type | Adjustable Spanner | |
| Overall Length | 335mm | |
| Handle Type | Straight | |
| Finish | Epoxy Powder | |
| Material | Carbon Steel | |
| Standards/Approvals | NF ISO 7738, NF ISO 691, DIN ISO 1711-1, DIN ISO 691, ISO 1711-1, ISO 3318, ISO 691, ISO 7738, NF ISO 1711-1, NF ISO 3318 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench | ||
Jaw Capacity 50 mm | ||
Wrench Type Adjustable Spanner | ||
Overall Length 335mm | ||
Handle Type Straight | ||
Finish Epoxy Powder | ||
Material Carbon Steel | ||
Standards/Approvals NF ISO 7738, NF ISO 691, DIN ISO 1711-1, DIN ISO 691, ISO 1711-1, ISO 3318, ISO 691, ISO 7738, NF ISO 1711-1, NF ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM pipe wrench with FME stainless steel clip is one piece forged body and jaws. It has double spring system ensuring an effective grip on the tube.
L degree 14
Weight 1050 gram
Related links
- SAM Adjustable Spanner 50 mm Jaw Capacity
- SAM Adjustable Spanner 8 mm Jaw Capacity, Straight Handle
- SAM Adjustable Spanner 45 mm Jaw Capacity, Straight Handle
- SAM Adjustable Spanner 10 mm Jaw Capacity, Straight Handle
- SAM Ratchet Combination Spanner 14 mm Jaw Capacity, Straight Handle
- SAM Adjustable Spanner 67 mm Jaw Capacity, Straight Handle
- SAM Adjustable Spanner 90 mm Jaw Capacity, Straight Handle
- SAM Adjustable Spanner 60 mm Jaw Capacity, Straight Handle
