SAM, 45 mm Jaw Capacity Adjustable Spanner, 385mm Overall, Straight Handle
- RS Stock No.:
- 270-9942
- Mfr. Part No.:
- 54-C15-FME
- Brand:
- SAM
Subtotal (1 unit)*
$186.16
(exc. GST)
$204.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $186.16 |
*price indicative
- RS Stock No.:
- 270-9942
- Mfr. Part No.:
- 54-C15-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Adjustable Spanner | |
| Product Type | Wrench | |
| Jaw Capacity | 45 mm | |
| Overall Length | 385mm | |
| Handle Type | Straight | |
| Finish | Satin | |
| Standards/Approvals | NF ISO 1711-1, NF ISO 7738, ISO 7738, ISO 691, ISO 3318, ISO 1711-1, DIN ISO 691, DIN ISO 1711-1, NF ISO 3318, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Adjustable Spanner | ||
Product Type Wrench | ||
Jaw Capacity 45 mm | ||
Overall Length 385mm | ||
Handle Type Straight | ||
Finish Satin | ||
Standards/Approvals NF ISO 1711-1, NF ISO 7738, ISO 7738, ISO 691, ISO 3318, ISO 1711-1, DIN ISO 691, DIN ISO 1711-1, NF ISO 3318, NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM adjustable spanner with FME clip. The product has 15 degree arc swing. The length of the spanner is 385 mm.
Chrome plated and polish head presentation
Weight 1100 gram
Related links
- SAM Adjustable Spanner 45 mm Jaw Capacity, Straight Handle
- SAM Adjustable Spanner 8 mm Jaw Capacity, Straight Handle
- SAM Adjustable Spanner 10 mm Jaw Capacity, Straight Handle
- SAM Adjustable Spanner 50 mm Jaw Capacity, Straight Handle
- SAM Adjustable Spanner 67 mm Jaw Capacity, Straight Handle
- SAM Adjustable Spanner 35 mm Jaw Capacity Non-Sparking
- SAM Adjustable Spanner 55 mm Jaw Capacity
- SAM Adjustable Spanner 90 mm Jaw Capacity, Straight Handle
