Wera 40 Piece Tool Kit Tool Set with Wallet

Subtotal (1 unit)*

$408.95

(exc. GST)

$449.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$408.95

*price indicative

RS Stock No.:
827-772
Mfr. Part No.:
05049070001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Tool Set

Set Type

Tool Kit

Kit Contents

Screwdrivers

Number of Pieces

40

Storage Type

Wallet

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera Tool-Check Combi 1 is an innovative and Compact 40-piece tool set designed for both manual and machine use. Perfect for tackling a wide variety of screw connections, this set features a Zyklop Mini bit ratchet with a 1/4 inch bit mounting, ensuring versatility and ease of use in even the most confined spaces. Its thoughtful design includes green locking components to secure tools during transport, facilitating seamless mobility. The kit includes an array of bits, sockets, and a robust bit holding screwdriver, all conveniently stored within a sleek, functional pouch. Ideal for professionals and DIY enthusiasts alike, this tool set provides both quality and convenience, ensuring that you have the right tool at your fingertips when you need it most.

Includes a fine-toothing mechanism for precise working with a small return angle

Equipped with ergonomically shaped ratchet head for comfortable use

Comes with BiTorsion bits designed to extend lifespan by cushioning Peak loads

Features a Take it easy tool Finder system for quick and easy identification of the required tool

All components are MADE of Durable chrome-vanadium steel for long-lasting use

Compact design optimises both storage and accessibility of tools

Includes a diverse range of bits, including Phillips, Pozidriv, and TORX types

Socket attachment facilitates manual use with the Zyklop Mini bit ratchet

Secured in a robust pouch to prevent loss and facilitate transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy