Wera Ratchet Spanner Chromium, 209mm Overall 10 mm
- RS Stock No.:
- 827-768
- Mfr. Part No.:
- 05020351001
- Brand:
- Wera
Subtotal (1 unit)*
$93.62
(exc. GST)
$102.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.62 |
*price indicative
- RS Stock No.:
- 827-768
- Mfr. Part No.:
- 05020351001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Unit of Measure | Metric | |
| Size | 10 mm | |
| Product Type | Ratchet Spanner | |
| Material | Molybdenum Steel | |
| Head Type | Double Open End Wrench | |
| Overall Length | 209mm | |
| Finish | Chromium | |
| Number of Points | 12 | |
| Offset Angle | 30° | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Unit of Measure Metric | ||
Size 10 mm | ||
Product Type Ratchet Spanner | ||
Material Molybdenum Steel | ||
Head Type Double Open End Wrench | ||
Overall Length 209mm | ||
Finish Chromium | ||
Number of Points 12 | ||
Offset Angle 30° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera 6007 Joker SB ring ratchet spanner offers an innovative solution for professionals seeking superior torque transmission and accessibility. This long-designed tool features a unique combination of an open-end and ring ratchet mechanism, allowing effortless handling of hexagonal screws and bolts. With its Advanced engineering, it ensures that even the most challenging couplings are easily accessible. The spanner's practical holding function, enabled by a metal plate in the mouth, minimises the risk of losing screws, making your work more efficient. Designed for high durability and performance, this spanner promises to be a valuable addition to any toolkit, combining functionality with reliability.
Unique combination of jaw and ring ratchet mechanism for versatile applications
Long lever design enhances power transmission for demanding tasks
Limit stop feature prevents slipping during use for improved control
Integrated holding function reduces the risk of losing fasteners and speeds up the process
Return angle of only 30° allows for easy manoeuvring in confined spaces
Constructed from high-performance chromium molybdenum steel for exceptional durability
Nickel-chromium coating provides high corrosion resistance for longevity
Take it easy tool Finder with colour coding and laser-engraved size indication for quick identification
Fine tooth mechanism with 80 teeth on the ring side offers flexibility and efficiency
Related links
- Wera Ratchet Spanner Chromium, 180mm Overall 8 mm
- Wera Ratchet Spanner Nickel Chromium Coated, 245mm Overall 13 mm
- Wera Ratchet Spanner Nickel Chromium Coated, 304.5mm Overall 17 mm
- Wera Combination Ratchet Spanner Chrome, 159 mm Overall 10 mm
- Facom Combination Ratchet Spanner Chrome, 158 mm Overall 10 mm
- Facom Combination Ratchet Spanner Satin Chrome, 136 mm Overall 10 mm
- BETA Combination Ratchet Spanner Chrome Plated, 159 mm Overall 10 mm
- Gedore Combination Ratchet Spanner Chrome, 160 mm Overall 10 mm
