Gedore, 20 mm Jaw Capacity Adjustable Spanner, 155mm Overall, Metal Handle
- RS Stock No.:
- 847-7938
- Mfr. Part No.:
- 6380560
- Brand:
- Gedore
Subtotal (1 unit)*
$37.03
(exc. GST)
$40.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.03 |
*price indicative
- RS Stock No.:
- 847-7938
- Mfr. Part No.:
- 6380560
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Wrench Type | Adjustable Spanner | |
| Product Type | Wrench | |
| Jaw Capacity | 20 mm | |
| Overall Length | 155mm | |
| Handle Type | Metal | |
| Finish | Phosphate | |
| Material | Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Wrench Type Adjustable Spanner | ||
Product Type Wrench | ||
Jaw Capacity 20 mm | ||
Overall Length 155mm | ||
Handle Type Metal | ||
Finish Phosphate | ||
Material Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Wrench, Size 6, Vanadium Steel Material - 60 P Series - 6380560
This wrench from GEDORE makes short work of dealing with nuts and bolts. It's a spanner that adjusts to grab your fasteners firmly, so you can either loosen or tighten them with ease. Thanks to its vanadium steel construction, you can rely on this hardened tool to tackle tough jobs. The phosphate coating handles abrasion and corrosion in heavy-duty environments for added durability. Storing the component is easy as pie, as you can simply use the pre-drilled hole to hang it up.
Features & Benefits
• Jaw capacity of 0 to 20mm for compatibility with different fasteners
• Opening scale on head for quick and easy adjustments
• Compact length of 155mm for easy storage
Applications
• Plumbing jobs
• Automotive repairs
• Construction sites
• DIY tasks
• Engineering workshops
Does this wrench help prevent damage to fasteners?
Yes. As you can adjust it for a precise fit, the wrench helps prevent stripping or other damage.
- RS Stock No. 2362125
- Mfr. Part No. 113A.6C
Each
$56.70
- RS Stock No. 1914042
- Mfr. Part No. 113A.6T
Each
$52.99
- RS Stock No. 8477944
- Mfr. Part No. 6380800
Each
$68.16
- RS Stock No. 8477940
- Mfr. Part No. 6380720
Each
$56.52
Related links
- Facom Adjustable Spanner 20 mm Jaw Capacity, Metal Handle
- Bahco Adjustable Spanner 20 mm Jaw Capacity, Metal Handle Non-Sparking
- Gedore Adjustable Spanner 63 mm Jaw Capacity, Metal Handle
- Gedore Adjustable Spanner 36 mm Jaw Capacity, Metal Handle
- Gedore Adjustable Spanner 30 mm Jaw Capacity, Metal Handle
- Gedore Adjustable Spanner 53 mm Jaw Capacity, Metal Handle
- Gedore Adjustable Spanner 43 mm Jaw Capacity, Metal Handle
- Gedore Adjustable Spanner 25 mm Jaw Capacity, Metal Handle












