HAZET Adjustable Wrench, 535mm Overall, Telescopic Handle
- RS Stock No.:
- 647-016
- Mfr. Part No.:
- 772
- Brand:
- HAZET
Subtotal (1 unit)*
$117.45
(exc. GST)
$129.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.45 |
*price indicative
- RS Stock No.:
- 647-016
- Mfr. Part No.:
- 772
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Wrench Type | Adjustable Wrench | |
| Product Type | Wrench | |
| Overall Length | 535mm | |
| Handle Type | Telescopic | |
| Finish | Chrome Plated | |
| VDE/1000V Approved | No | |
| Material | Forged Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Wrench Type Adjustable Wrench | ||
Product Type Wrench | ||
Overall Length 535mm | ||
Handle Type Telescopic | ||
Finish Chrome Plated | ||
VDE/1000V Approved No | ||
Material Forged Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Extendable wheel nut wrench is a rugged, telescopic tool designed for manual use in automotive wheel and tire applications. With a 1/2 inch solid square drive, its compatible with Hazets Series 900 sockets and built for high torque tasks. The drop-forged extension arm adjusts from 303 mm to 535 mm, offering extra leverage when needed. Its chrome-plated finish ensures corrosion resistance and long-term durability.
Drop forged chrome vanadium steel
Chrome plated for corrosion protection
Manual operation for wheel and tire service
Related links
- Ega-Master Pipe Wrench 50.8 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Virax Basin Wrench 10 to 36 mm Jaw Capacity, Telescopic Handle Handle
- SAM 634-21 1-Piece Pipe Wrench 21mm Jaw
- HAZET Adjustable Wrench 38 mm Jaw Capacity
- Virax Basin Wrench 36 to 65 mm Jaw Capacity, Telescopic Handle Handle
- Bahco Offset Double Ring End, 535 mm Overall
- Facom 1-Piece Water Pump Plier 50mm Jaw
- RND Adjustable Wrench 30 mm Jaw Capacity, Adjustable Handle
