Subtotal (1 pack of 25 units)*
$31.10
(exc. GST)
$34.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 575 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $1.244 | $31.10 |
*price indicative
- RS Stock No.:
- 283-6702
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Internal | |
| Product Type | Circlip | |
| Ring Thickness | 25mm | |
| Ring Outside Diameter | 26.9mm | |
| Material | Steel | |
| Finish | Phosphate and Oil | |
| Groove Diameter | 26.2mm | |
| Standards/Approvals | DIN 472 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Internal | ||
Product Type Circlip | ||
Ring Thickness 25mm | ||
Ring Outside Diameter 26.9mm | ||
Material Steel | ||
Finish Phosphate and Oil | ||
Groove Diameter 26.2mm | ||
Standards/Approvals DIN 472 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Internal Circlips – DIN 472
Discover the ultimate solution for securing components with RS PRO high-performance internal circlips, also known as snap rings. These essential retaining rings prevent lateral movement, ensuring your components stay firmly in place. During application, these clips fit perfectly into a groove on the inside diameter of a shaft or cylindrical surface and offer unmatched reliability and ease of use.
Why Would You Choose RS PRO Circlips?
RS PRO internal retaining clips, such as DIN 472 circlips, are essential components in mechanical assemblies for securing bearings, wheels, and gears onto shafts. These clips maintain a load-bearing hold on the inner diameters of shafts, ensuring components stay in place during operation.
These circlips are made from heat-treated carbon spring steel that offers a combination of flexibility and strength, making them ideal for a wide range of engineering applications.
Features and Benefits
You May Also Need
RS PRO offer a range of circlip pliers with various tips designed to install external circlips quickly and safely. Browse our offer to find your ideal solution.
Applications
Related links
- RS PRO Steel Internal Circlip 83.5 mm
- RS PRO Steel Internal Circlip 47.5 mm
- RS PRO Steel External Circlip 83.5 mm
- RS PRO Steel 300 Pieces
- RS PRO 450 piece Stainless Steel Circlip Kit 25 mm
- RS PRO Steel External Circlip 47 mm, 70 mm Shaft Diameter
- RS PRO Steel External Circlip 13.4 mm, 14 mm Shaft Diameter
- RS PRO Steel External Circlip 11.5 mm, 12 mm Shaft Diameter
