HAZET, 38 mm Jaw Capacity Adjustable Wrench, 306mm Overall
- RS Stock No.:
- 644-643
- Mfr. Part No.:
- 279-12
- Brand:
- HAZET
Subtotal (1 unit)*
$89.49
(exc. GST)
$98.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.49 |
*price indicative
- RS Stock No.:
- 644-643
- Mfr. Part No.:
- 279-12
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Jaw Capacity | 38 mm | |
| Wrench Type | Adjustable Wrench | |
| Product Type | Wrench | |
| Overall Length | 306mm | |
| Finish | Polished | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Jaw Capacity 38 mm | ||
Wrench Type Adjustable Wrench | ||
Product Type Wrench | ||
Overall Length 306mm | ||
Finish Polished | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET 12-inch adjustable wrench with a phosphate finish and integrated scale. Offers a clamping range up to 38 mm and conforms to ISO 6787 standards. Ideal for automotive and mechanical work requiring flexible grip.
Head angle set at 15 degrees
Mirror polished surface for easy cleaning
Chromium vanadium steel body
Outside hexagon profile for secure hold
Related links
- BETA Pipe Wrench 38 mm Jaw Capacity, Adjustable Tap Wrench Handle Non-Sparking
- Virax Basin Wrench 38 mm Jaw Capacity
- Teng Tools Adjustable 38 mm Jaw Capacity, Metal Handle
- Virax Basin Wrench 38 mm Jaw Capacity
- CK Adjustable Spanner 38 mm Jaw Capacity, Adjustable Handle
- CK Hinged Water Tap Wrench 38 mm Jaw Capacity, Straight Handle
- Bahco Adjustable Spanner 38 mm Jaw Capacity, Plastic Handle Non-Sparking
- Irwin Pipe Wrench 38 mm Jaw Capacity, Metal Handle
