PREVOST 1200m³/h G 1/2 Pneumatic Separator 20 bar
- RS Stock No.:
- 625-563
- Mfr. Part No.:
- MSC 100
- Brand:
- PREVOST
Subtotal (1 unit)*
$342.15
(exc. GST)
$376.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $342.15 |
*price indicative
- RS Stock No.:
- 625-563
- Mfr. Part No.:
- MSC 100
- Brand:
- PREVOST
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
| Brand | PREVOST | |
| Port Size | G 1/2 | |
| Product Type | Pneumatic Separator | |
| Sub Type | Water Separator | |
| Maximum Flow Rate | 1200m³/h | |
| Series | MSC | |
| Maximum Operating Pressure | 20 bar | |
| Minimum Operating Temperature | 1.5°C | |
| Maximum Operating Temperature | 80°C | |
| Overall Height | 484mm | |
| Standards/Approvals | No | |
| Overall Width | 103mm | |
| Bowl Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Port Size G 1/2 | ||
Product Type Pneumatic Separator | ||
Sub Type Water Separator | ||
Maximum Flow Rate 1200m³/h | ||
Series MSC | ||
Maximum Operating Pressure 20 bar | ||
Minimum Operating Temperature 1.5°C | ||
Maximum Operating Temperature 80°C | ||
Overall Height 484mm | ||
Standards/Approvals No | ||
Overall Width 103mm | ||
Bowl Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREVOST water separator is an essential component for efficient fluid management in hydraulic systems. Designed to meet the demands of high-pressure applications, this product utilises a cyclone mechanism to effectively separate water from air and other fluids. With robust construction, it ensures longevity and reliability, even in challenging environments. Operating at a flow rate of 100 m3/h, it effectively maintains the purity of fluid systems, preventing damage to downstream equipment. Its integrated float drain facilitates easy maintenance, ensuring optimal performance without the hassle of manual intervention. Whether used in industrial or commercial setups, this separator offers a superior solution to moisture control.
Cyclone technology delivers efficient separation of water
High flow rate optimises system performance
Robust design ensures durability under high pressure conditions
Float drain allows for automatic discharge of accumulated water
Compact dimensions make it easy to install in various settings
Wide temperature range accommodates diverse operational needs
Related links
- PREVOST 1200m³/h G 1 1/2 Pneumatic Separator 20.0 bar
- PREVOST 1200m³/h G 3/4 Pneumatic Separator 20.0 bar
- PREVOST 1200m³/h G1 Pneumatic Separator 20.0 bar
- PREVOST MFS series 0.01 μm G 2 20.0 bar Air Filter 800m³/h max
- PREVOST MFS series 0.01 μm 1 in G 20.0 bar Air Filter 55m³/h max
- PREVOST G2 Water Separator, 5 bar to 20 bar
- PREVOST MFS series 0.01 μm 1 in G 20.0 bar Air Filter 70m³/h max
- SMC 300 L/min G 1/2 Pneumatic Separator, 0.1 MPa to 100 bar