Subtotal (1 unit)*
$51.05
(exc. GST)
$56.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.05 |
*price indicative
- RS Stock No.:
- 288-701
- Mfr. Part No.:
- T4765
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Wrench | |
| Overall Length | 194mm | |
| Handle Type | Soft Grip | |
| Finish | Zinc Phosphate | |
| Material | Alloy Steel, Zinc Phosphated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Wrench | ||
Overall Length 194mm | ||
Handle Type Soft Grip | ||
Finish Zinc Phosphate | ||
Material Alloy Steel, Zinc Phosphated | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Gland Wrench features an innovative head design that allows for SWA gland nuts to be tightened or loosened even when cabling is in place. Crafted from tough alloy steel and zinc phosphate coated, this tool provides increased strength and durability for long-lasting performance.
Soft grip and tri lobe handle for exceptional comfort and control
Suitable for 20mm and 25mm gland lock nuts
Related links
- Wera Adjustable Spanner 19 to 24 mm Jaw Capacity, Soft Grip Handle
- Wera Adjustable Spanner 10 mm Jaw Capacity, Soft Grip Handle
- Wera Adjustable Spanner 13 to 16 mm Jaw Capacity, Soft Grip Handle
- SAM Ratchet Combination Spanner 5/8in Jaw Capacity, Comfortable Soft Grip Handle
- SAM Ratchet Combination Spanner 15/16mm Jaw Capacity, Comfortable Soft Grip Handle
- SAM Ratchet Combination Spanner 5/16in Jaw Capacity, Comfortable Soft Grip Handle
- SAM Ratchet Combination Spanner 15/16in Jaw Capacity, Comfortable Soft Grip Handle
- SAM Ratchet Combination Spanner 1"1/16in Jaw Capacity, Comfortable Soft Grip Handle
