Knipex 81 03 SpeedGrip 1-Piece Water Pump Plier Serrated, 250mm Overall
- RS Stock No.:
- 124-5845
- Mfr. Part No.:
- 81 03 250
- Brand:
- Knipex
Subtotal (1 unit)*
$105.68
(exc. GST)
$116.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.68 |
*price indicative
- RS Stock No.:
- 124-5845
- Mfr. Part No.:
- 81 03 250
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Water Pump Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 250mm | |
| ESD Safe | No | |
| Handle Type | Non-Slip, Plastic Coated | |
| Material | Chrome Vanadium Steel, Electric Steel | |
| Jaw Opening | 80mm | |
| Finish | Chrome Plated | |
| Jaw Style | Serrated | |
| Non-Sparking | No | |
| Standards/Approvals | DIN ISO 8976 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Water Pump Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 250mm | ||
ESD Safe No | ||
Handle Type Non-Slip, Plastic Coated | ||
Material Chrome Vanadium Steel, Electric Steel | ||
Jaw Opening 80mm | ||
Finish Chrome Plated | ||
Jaw Style Serrated | ||
Non-Sparking No | ||
Standards/Approvals DIN ISO 8976 | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 81 03 250 Siphon and Connector Pliers with non-slip plastic coating chrome-plated 250 mm
81 03 250 Siphon and Connector Pliers Ideal for tightening and loosening siphon screw connections, plastic pipe fittings and round Union nuts. Fine adjustment for Ideal adjustment to diverse diameters. For connectors, oil filters, plastic pipes and siphons. Robust, heavy duty. For connectors and couplings with screw connection, such as Cannon circular connectors. For gentle loosening of hoses on nozzles and filter cartridges. Optimum adhesion on dirt-, oil- and fatfree surfaces. 25-way adjustable box joint. Ergonomic handle geometry. with serrated gripping jaws
up to Ø 80 mm. - Working Capacity (diameter): Ø 25 – 80mm- Adjustment positions: 25
Features and Benefits
Ideal For Tightening And Loosening Siphon Screw Connections, Plastic Pipe Fittings And Round Union Nuts
Fine Adjustment For Ideal Adjustment To Diverse Diameters
For Connectors, Oil Filters, Plastic Pipes And Siphons
Robust, Heavy Duty
With Serrated Gripping Jaws
Up To Ø 80 Mm
Fine Adjustment For Ideal Adjustment To Diverse Diameters
For Connectors, Oil Filters, Plastic Pipes And Siphons
Robust, Heavy Duty
With Serrated Gripping Jaws
Up To Ø 80 Mm
Technical attributes
For Connectors And Couplings With Screw Connection, Such As Cannon Circular Connectors
For Gentle Loosening Of Hoses On Nozzles And Filter Cartridges
Optimum Adhesion On Dirt-, Oil- And Fatfree Surfaces
25-Way Adjustable Box Joint
Ergonomic Handle Geometry
For Gentle Loosening Of Hoses On Nozzles And Filter Cartridges
Optimum Adhesion On Dirt-, Oil- And Fatfree Surfaces
25-Way Adjustable Box Joint
Ergonomic Handle Geometry
Related links
- Knipex 81 01 SpeedGrip 1-Piece Water Pump Plier Serrated, 250 mm Overall
- Knipex 81 11 SpeedGrip 1-Piece Water Pump Plier, 250 mm Overall
- Knipex Alligator® 1-Piece Water Pump Plier, 245 mm Overall
- Knipex Cobra® 1-Piece Water Pump Plier 46mm Jaw
- Knipex Cobra® QuickSet 1-Piece Water Pump Plier 50mm Jaw
- Knipex Cobra® ES 1-Piece Water Pump Plier 42mm Jaw
- Knipex SmartGrip® 1-Piece Water Pump Plier 36mm Jaw
- Knipex Alligator® 1-Piece Water Pump Plier 46mm Jaw
