SAM Ratchet Combination Spanner, 264 mm Overall, 15/16mm Jaw Capacity, Comfortable Soft Grip Handle
- RS Stock No.:
- 282-8493
- Mfr. Part No.:
- 50-15/16-FME
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8493
- Mfr. Part No.:
- 50-15/16-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Combination wrench is available in inches with clip and made from forged chrome vanadium steel. The combination of 2 heads with the same opening, enabling a fast approach tightening with the open end head and powerful blocking with the flank drive
Smooth finish for a comfortable grip
Bright polished chrome plate finish
Flank drive head with Surface Drive
Ensures easy operation on flat surfaces
Compliance to ISO 7738 and DIN ISO 691
Bright polished chrome plate finish
Flank drive head with Surface Drive
Ensures easy operation on flat surfaces
Compliance to ISO 7738 and DIN ISO 691
- RS Stock No. 2828540
- Mfr. Part No. 50N-15-FME
Each
$56.40
- RS Stock No. 2828550
- Mfr. Part No. 50N-25-FME
Each
$90.56
- RS Stock No. 2828501
- Mfr. Part No. 50A-6-FME
Each
$47.70
- RS Stock No. 2828539
- Mfr. Part No. 50N-14-FME
Each
$57.35
Related links
- SAM Ratchet Combination Spanner 15/16in Jaw Capacity, Comfortable Soft Grip Handle
- SAM Ratchet Combination Spanner 5/16in Jaw Capacity, Comfortable Soft Grip Handle
- SAM Ratchet Combination Spanner 1"1/16in Jaw Capacity, Comfortable Soft Grip Handle
- SAM Ratchet Combination Spanner 5/8in Jaw Capacity, Comfortable Soft Grip Handle
- SAM Ratchet Combination Spanner 24 mm Jaw Capacity, Comfort Grip Handle
- SAM Ratchet Combination Spanner Comfort Grip Handle
- SAM Ratchet Combination Spanner 15 mm Jaw Capacity, Comfort Grip Handle
- SAM Ratchet Combination Spanner 16 mm Jaw Capacity, Comfort Grip Handle












