Bosch Rexroth Galvanised Steel Cloth Holder Frame Profile Cloth Holder
- RS Stock No.:
- 278-8846
- Mfr. Part No.:
- 1845719000
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$14.54
(exc. GST)
$15.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.54 |
*price indicative
- RS Stock No.:
- 278-8846
- Mfr. Part No.:
- 1845719000
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Component Type | Cloth Holder | |
| Product Type | Cloth Holder | |
| Structural Element Type | Frame Profile | |
| Product System | Assembly | |
| Compatible Groove Size | 10 mm | |
| Thread Size | M5 | |
| Material | Galvanised Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Component Type Cloth Holder | ||
Product Type Cloth Holder | ||
Structural Element Type Frame Profile | ||
Product System Assembly | ||
Compatible Groove Size 10 mm | ||
Thread Size M5 | ||
Material Galvanised Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Screwed-on cloth holder for hanging cleaning cloths and it is used with clamp base for direct assembly on strut profile with 10 mm slot.
Accommodates bottles and rectangular drink cartons
Cup holder
Related links
- RS PRO Plastic Frame Profile Cloth Holder
- Bosch Rexroth Plastic Strut Profile Cloth Holder
- Bosch Rexroth Galvanised Steel Strut Profile Drilling Jig
- Bosch Rexroth Galvanised Steel Cup Holder
- Bosch Rexroth Galvanised Steel Fastening Material Shelves
- Bosch Rexroth Galvanised Steel Drilling Jig 45 to 60 mm²
- Bosch Rexroth Steel Frame Profile Safety Switch Attachment Kit
- Bosch Rexroth Galvanised Steel Door Profile, 8 to 10 mm² Strut Profile
