Bosch Rexroth Galvanised Steel Bottle Holder Cup Holder
- RS Stock No.:
- 278-8900
- Mfr. Part No.:
- 3842513722
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$57.59
(exc. GST)
$63.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.59 |
*price indicative
- RS Stock No.:
- 278-8900
- Mfr. Part No.:
- 3842513722
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Bottle Holder | |
| Component Type | Cup Holder | |
| Product System | Assembly | |
| Colour | Black | |
| Compatible Groove Size | 10 mm | |
| Thread Size | M5 | |
| Material | Galvanised Steel | |
| Series | Bosch Rexroth | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Bottle Holder | ||
Component Type Cup Holder | ||
Product System Assembly | ||
Colour Black | ||
Compatible Groove Size 10 mm | ||
Thread Size M5 | ||
Material Galvanised Steel | ||
Series Bosch Rexroth | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Cup holder also accommodates bottles and rectangular drink cartons.
Comes with 10 mm slot
PA 66 material
Related links
- Bosch Rexroth Galvanised Steel Frame Profile Cloth Holder
- Bosch Rexroth Galvanised Steel Strut Profile Drilling Jig
- Bosch Rexroth Galvanised Steel Drilling Jig 45 to 60 mm²
- Bosch Rexroth Galvanised Steel Fastening Material Shelves
- Bosch Rexroth Galvanised Steel
- Bosch Rexroth Galvanised Steel Base Plate 120 mm 120mm 120 mm
- Bosch Rexroth Galvanised Steel Base Plate 60 mm 120 mm
- Bosch Rexroth Galvanised Steel Door Profile, 8 to 10 mm² Strut Profile
