Bosch Rexroth Galvanised Steel Ring Fastening Material Shelves
- RS Stock No.:
- 267-0668
- Mfr. Part No.:
- 3842548131
- Brand:
- Bosch Rexroth
This image is representative of the product range
Subtotal (1 unit)*
$12.91
(exc. GST)
$14.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.91 |
*price indicative
- RS Stock No.:
- 267-0668
- Mfr. Part No.:
- 3842548131
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Component Type | Fastening Material Shelves | |
| Product Type | Ring | |
| Colour | Silver | |
| Material | Galvanised Steel | |
| Series | D28L | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Component Type Fastening Material Shelves | ||
Product Type Ring | ||
Colour Silver | ||
Material Galvanised Steel | ||
Series D28L | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth D28L/N10 tube clip for fastening material shelves with a 10 mm slot to the D28L round tube also oblique positioning up to 30 degrees is possible.
For designing simple tool holders
Spring hook
Rubber foot D28
Non-slip design of flow racks and stands
Related links
- Bosch Rexroth Galvanised Steel Fastening Material Shelves
- Bosch Rexroth Galvanised Steel Strut Profile Drilling Jig
- Bosch Rexroth Galvanised Steel Cup Holder
- Bosch Rexroth Galvanised Steel Drilling Jig 45 to 60 mm²
- Bosch Rexroth Galvanised Steel Frame Profile Cloth Holder
- Bosch Rexroth Black Polyamide Tube Clip for Fastening Material Shelves 10 mm Groove
- Bosch Rexroth Galvanised Steel
- Bosch Rexroth Galvanised Steel Base Plate 120 mm 120mm 120 mm
