Bosch Rexroth Galvanised Steel Door Profile, 8 → 10 mm² Strut Profile
- RS Stock No.:
- 278-8995
- Mfr. Part No.:
- 3842523243
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$46.98
(exc. GST)
$51.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.98 |
*price indicative
- RS Stock No.:
- 278-8995
- Mfr. Part No.:
- 3842523243
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Door & Window Component | |
| Sub Type | Door Profile | |
| Compatible Strut Profile | 8 → 10 mm² | |
| Material | Galvanised Steel | |
| Standards/Approvals | DIN 7991 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Door & Window Component | ||
Sub Type Door Profile | ||
Compatible Strut Profile 8 → 10 mm² | ||
Material Galvanised Steel | ||
Standards/Approvals DIN 7991 | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Adapter plate is suitable for pivoting and sliding doors.
Made of steel or galvanized material
8 and 10 profile slot
- RS Stock No. 2797695
- Mfr. Part No. 3842555568
Each
$24.76
- RS Stock No. 2797642
- Mfr. Part No. 3842553639
Each
$218.00
- RS Stock No. 2797643
- Mfr. Part No. 3842553640
Each
$228.89
- RS Stock No. 2673115
- Mfr. Part No. 3842555572
Each (In a Pack of 2)
$46.81
Related links
- Bosch Rexroth Galvanised Steel Door Profile 10 10 mm Strut Profile
- Bosch Rexroth Galvanised Steel, 8 to 10 mm² Strut Profile
- Bosch Rexroth Galvanised Steel 40 x 80 mm Strut Profile, 40 x 80 mm Groove
- Bosch Rexroth Galvanised Steel Strut Profile Drilling Jig
- Bosch Rexroth Black Galvanised Steel 8 to 10 mm² Groove
- Bosch Rexroth Galvanised Steel Frame Profile Cloth Holder
- Bosch Rexroth Steel, 8 to 10 mm² Strut Profile
- Bosch Rexroth Door Profile Ecosafe Protective Barrier System 35 x 35 mm Slot, 35 x 35 mm Strut Profile












