Bosch Rexroth Plastic Cloth Holder Strut Profile Cloth Holder

Get a bulk buy discount

Add 6 more to save $0.48

View bulk pricing options

Subtotal (1 unit)*

$8.73

(exc. GST)

$9.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$8.73-
6 - 11$8.65$0.48
12 +$8.50$2.76

*price indicative

RS Stock No.:
449-5395
Mfr. Part No.:
3842530306
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Cloth Holder

Component Type

Cloth Holder

Structural Element Type

Strut Profile

Colour

Black

Thread Size

M5

Material

Plastic

Standards/Approvals

No

Series

MA02_02

RoHS Status: Exempt

Cloth Holder


For easy storage/access of cleaning cloths

Black

M5 T-nut recommended for attachment to strut profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy