Bosch Rexroth Bottle Holder Mouse Holder

Subtotal (1 unit)*

$383.02

(exc. GST)

$421.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$383.02

*price indicative

RS Stock No.:
278-8975
Mfr. Part No.:
3842522130
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Component Type

Mouse Holder

Product Type

Bottle Holder

Standards/Approvals

RoHS

Series

38425

COO (Country of Origin):
DE
The Bosch Rexroth Mouse holder for space saving positioning of a monitor or material container at the workstation.

Multiple hinges

Supporting arm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy