Bosch Rexroth Galvanised Steel Drilling Jig Drilling Jig 45 → 60 mm²

Get a bulk buy discount

Add 25 more to save $237.25

View bulk pricing options

Subtotal (1 unit)*

$541.44

(exc. GST)

$595.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$541.44-
25 - 49$531.95$237.25
50 +$526.07$768.50

*price indicative

RS Stock No.:
420-7097
Mfr. Part No.:
3842528574
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Component Type

Drilling Jig

Product Type

Drilling Jig

Compatible Strut Profile

45 → 60 mm²

Compatible Groove Size

8 → 10 mm²

Thread Size

M8

Material

Galvanised Steel

Series

Bosch Basic

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Bosch Rexroth Drilling Jig, 10mm Slot, For 17mm Open Diameter Fastening Holes - MGE Series - 3842528574


To say goodbye to shaky structures, step up your assembly game with this drilling jig from Bosch Rexroth. It gives you easy-to-use guides that make boring holes a walk in the park. The jig suits 45mm and 60mm strut profiles, so it's versatile and suitable for builds that need reliable strength and stability.

• Treated galvanised steel is durable and corrosion-resistant for long-lasting and reliable performance

• Works seamlessly with the rest of the MGE product system

Applications


• Construction plants

• Automotive production

• Oil and gas industry

How do I use this drilling jig?


To use this jig, put it in place with the flat side against the drilling surface. When it's in the right position, use the locking mechanism to keep it in place. From there, it's a simple matter of using the holes to get a straight and accurate drill every time.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy