Knipex 125mm Stainless Steel Stripping Tweezer
- RS Stock No.:
- 267-6960
- Distrelec Article No.:
- 110-35-724
- Mfr. Part No.:
- 15 11 120
- Brand:
- Knipex
Subtotal (1 unit)*
$38.32
(exc. GST)
$42.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.32 |
*price indicative
- RS Stock No.:
- 267-6960
- Distrelec Article No.:
- 110-35-724
- Mfr. Part No.:
- 15 11 120
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 125mm | |
| Point Type | Stripping | |
| Anti-Magnetic | Yes | |
| ESD Safe | No | |
| Anti-Acid | Yes | |
| Overall Width | 125mm | |
| Standards/Approvals | RoHS compliant not applicable, REACH compliant does not contain SVHC | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 125mm | ||
Point Type Stripping | ||
Anti-Magnetic Yes | ||
ESD Safe No | ||
Anti-Acid Yes | ||
Overall Width 125mm | ||
Standards/Approvals RoHS compliant not applicable, REACH compliant does not contain SVHC | ||
Non Compliant
- COO (Country of Origin):
- IT
The Knipex stripping tweezers for coated wire are used to remove insulating coatings from wires, especially for industrial use.For the electronics industry, as well as repairs and handicrafts.
Also available with four spare blades for different diameters
Made of steel
Related links
- Knipex 35mm Spring Steel Stripping Tweezer
- Weller Erem 120mm Stainless Steel Stripping Tweezer
- Knipex 125mm Stainless Steel Pointed ESD Safe Tweezer
- Erem 120mm Stainless Steel Stripping ESD Safe Tweezer
- Erem 120in Stainless Steel Stripping ESD Safe Tweezer
- RS PRO Stainless Steel Sapele Wood Stripping Knife, 1 piece
- Bernstein 125mm Stainless Steel Rounded ESD Safe Tweezer
- Facom 125mm Stainless Steel Pointed Tweezer
