Facom LED Search Light Floodlight, 5000 lm, IP67
- RS Stock No.:
- 134-5567
- Mfr. Part No.:
- 777.SPOTBTPB
- Brand:
- Facom
Subtotal (1 unit)*
$892.89
(exc. GST)
$982.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $892.89 |
*price indicative
- RS Stock No.:
- 134-5567
- Mfr. Part No.:
- 777.SPOTBTPB
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Floodlight | |
| Lamp Type | LED | |
| Sub Type | Search Light | |
| Luminous Flux | 5000lm | |
| Housing Material | Plastic | |
| Rechargeable | No | |
| IP Rating | IP67 | |
| Height | 150mm | |
| Length | 320mm | |
| Cable Length | 5m | |
| Width | 260mm | |
| Standards/Approvals | RoHS | |
| Lamp Supplied | Yes | |
| Series | 777.SPOTPB | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Floodlight | ||
Lamp Type LED | ||
Sub Type Search Light | ||
Luminous Flux 5000lm | ||
Housing Material Plastic | ||
Rechargeable No | ||
IP Rating IP67 | ||
Height 150mm | ||
Length 320mm | ||
Cable Length 5m | ||
Width 260mm | ||
Standards/Approvals RoHS | ||
Lamp Supplied Yes | ||
Series 777.SPOTPB | ||
Facom Corded LED Adjustable Floodlight
The Facom 777.SPOTPB is a portable floodlight for use indoors and outdoors in all conditions. The floodlight can illuminate large areas with a constant and natural light. An adjustable head can rotate up 180° and when mounted on the adjustable tripod (RS 1345568) can pivot 360°. With a resistant housing (IK07) and waterproof to IP67, this floodlight can be used in anywhere with a run time of 7 hours on low mode.
Features and Benefits
• 3 Power Setting (Low, Medium, High);• Up to 1500 lumens (High mode);• Rotation of head at 180°;• Colour Rendering Index: 83;• IP Rating: IP67;• IK Rating: IK07;• Power cable: 5 metres
Related links
- Pelican Rechargeable LED Portable Work Light 12V, IP54
- Unilite Rechargeable LED Portable Work Light USB Type C Plug IPX4
- Bailey Electric & Electronics bv Rechargeable LED LED Portable Lamp Work Light 220V IP54
- CK Rechargeable LED Industrial Site Light Work Light 18V, IP65
- brennenstuhl Rechargeable LED Bright LED Working Light Work Light 7.4V, IP65
- Nebo Rechargeable LED Work Lamp Work Light USB Plug IP54
- Work Lights
- Patlite LED Work Light M12 Plug IP66 IP69K
